1N4954US vs JAN1N4954 feature comparison

1N4954US Microchip Technology Inc

Buy Now Datasheet

JAN1N4954 Bkc Semiconductors Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC BKC SEMICONDUCTORS INC
Reach Compliance Code compliant unknown
Factory Lead Time 28 Weeks
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form SOLDER LUG WIRE
Terminal Position UPPER AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 175 mA 175 mA
Base Number Matches 6 8
Dynamic Impedance-Max 0.75 Ω
Knee Impedance-Max 1000 Ω
Operating Temperature-Max 200 °C
Reverse Current-Max 150 µA
Voltage Temp Coeff-Max 3.4 mV/°C

Compare 1N4954US with alternatives

Compare JAN1N4954 with alternatives