1N4954
vs
JANTXV1N4954US
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BKC SEMICONDUCTORS INC
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
HIGH SURGE CAPABILITY
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
0.75 Ω
|
|
JESD-30 Code |
O-LALF-W2
|
O-LELF-R2
|
JESD-609 Code |
e0
|
e0
|
Knee Impedance-Max |
1000 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
6.8 V
|
6.8 V
|
Reverse Current-Max |
150 µA
|
|
Surface Mount |
NO
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WRAP AROUND
|
Terminal Position |
AXIAL
|
END
|
Voltage Temp Coeff-Max |
3.4 mV/°C
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
175 mA
|
175 mA
|
Base Number Matches |
9
|
1
|
Package Description |
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Samacsys Manufacturer |
|
Microsemi Corporation
|
Reference Standard |
|
MIL-19500/356H
|
|
|
|
Compare 1N4954 with alternatives
Compare JANTXV1N4954US with alternatives