1N4947R vs JANTX1N4947 feature comparison

1N4947R Bkc Semiconductors Inc

Buy Now Datasheet

JANTX1N4947 Micross Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer BKC SEMICONDUCTORS INC MICROSS COMPONENTS
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Qualified
Reverse Recovery Time-Max 0.25 µs 0.25 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 7
Package Description SIMILAR TO DO-41, 2 PIN
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1.2 V
Number of Phases 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reference Standard MIL-19500/359
Rep Pk Reverse Voltage-Max 800 V

Compare JANTX1N4947 with alternatives