1N4947 vs GNSG70-900E feature comparison

1N4947 SynSemi Inc

Buy Now Datasheet

GNSG70-900E Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SYNSEMI INC RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 2 A 2 A
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Recovery Time-Max 0.3 µs
Surface Mount NO YES
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DIE
Package Description DIE-1
Pin Count 1
HTS Code 8541.10.00.40
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code S-XUUC-N1
JESD-609 Code e3
Number of Terminals 1
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Position UPPER

Compare 1N4947 with alternatives

Compare GNSG70-900E with alternatives