1N4947 vs GNSG70-900E feature comparison

1N4947 Max-Lion Corp

Buy Now Datasheet

GNSG70-900E Rectron Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAX-LION CORP RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 2 A 2 A
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Recovery Time-Max 0.3 µs
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIE
Package Description DIE-1
Pin Count 1
HTS Code 8541.10.00.40
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code S-XUUC-N1
Number of Terminals 1
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Qualification Status Not Qualified
Terminal Form NO LEAD
Terminal Position UPPER

Compare 1N4947 with alternatives

Compare GNSG70-900E with alternatives