1N4946TR vs 1N4946-TP feature comparison

1N4946TR Central Semiconductor Corp

Buy Now Datasheet

1N4946-TP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICRO COMMERCIAL COMPONENTS
Package Description E-PALF-W2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application FAST RECOVERY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
JESD-30 Code E-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 50 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ELLIPTICAL ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 1 µA 5 µA
Reverse Recovery Time-Max 0.25 µs 0.25 µs
Reverse Test Voltage 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-41
Pin Count 2
JEDEC-95 Code DO-41
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare 1N4946TR with alternatives

Compare 1N4946-TP with alternatives