1N4946GP-BP-HF vs RL105V21 feature comparison

1N4946GP-BP-HF Micro Commercial Components

Buy Now Datasheet

RL105V21 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP DIODES INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 25 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.25 µs
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Package Description O-XALF-W2
Qualification Status Not Qualified

Compare 1N4946GP-BP-HF with alternatives

Compare RL105V21 with alternatives