1N4944GP-AP-HF vs 1N4944GP-BP feature comparison

1N4944GP-AP-HF Micro Commercial Components

Buy Now Datasheet

1N4944GP-BP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 25 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Forward Voltage-Max (VF) 1.3 V
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 10

Compare 1N4944GP-AP-HF with alternatives

Compare 1N4944GP-BP with alternatives