1N4942
vs
V1F22-M3/H
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
KUNG DAR ELECTRONICS CO LTD
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.2 V
|
0.88 V
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Output Current-Max |
2 A
|
1 A
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Reverse Recovery Time-Max |
0.15 µs
|
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
53
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
SMF, 2 PIN
|
HTS Code |
|
8541.10.00.80
|
Factory Lead Time |
|
8 Weeks
|
Date Of Intro |
|
2019-12-23
|
Samacsys Manufacturer |
|
Vishay
|
Additional Feature |
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application |
|
GENERAL PURPOSE
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-219AB
|
JESD-30 Code |
|
R-PDSO-F2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
30 A
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Reverse Current-Max |
|
35 µA
|
Reverse Test Voltage |
|
200 V
|
Technology |
|
SCHOTTKY
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
|
|
|
Compare 1N4942 with alternatives
Compare V1F22-M3/H with alternatives