1N4937RLG vs 1N4937R1 feature comparison

1N4937RLG Rochester Electronics LLC

Buy Now Datasheet

1N4937R1 Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-41
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2
Manufacturer Package Code CASE 59-10
Reach Compliance Code unknown compliant
Additional Feature FREE WHEELING DIODE HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.3 µs 0.2 µs
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Number of Phases 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare 1N4937R1 with alternatives