1N4937G vs BA158G feature comparison

1N4937G New Jersey Semiconductor Products Inc

Buy Now Datasheet

BA158G Gulfsemi

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC GULF SEMICONDUCTOR LTD
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Number of Elements 1 1
Number of Phases 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.2 µs 0.15 µs
Base Number Matches 38 7
Package Description PLASTIC, DO-41, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Compare BA158G with alternatives