1N4936GP
vs
FR104SGTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CHENMKO ENTERPRISE CO LTD
FAGOR ELECTRONICA S COOP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
kg CO2e/kg
8.8
Average Weight (mg)
283
CO2e (mg)
2490.4
Category CO2 Kg
8.8
8.8
Compliance Temperature Grade
Military: -65C to +150C
Military: -65C to +150C
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.00
CMRT V5.12
Application
FAST RECOVERY
EFFICIENCY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.3 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Current-Max
5 µA
5 µA
Reverse Recovery Time-Max
0.2 µs
0.15 µs
Reverse Test Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
17
1
Rohs Code
Yes
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
Qualifications
AEC-Q101
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1N4936GP with alternatives
Compare FR104SGTR with alternatives