1N4936G vs 1N4936GP-E3/54 feature comparison

1N4936G Rugao Dachang Electronics Co Ltd

Buy Now Datasheet

1N4936GP-E3/54 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer RUGAO DACHANG ELECTRONIC CO LTD VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 DO-41, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.2 V
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.15 µs 0.2 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application EFFICIENCY
JESD-609 Code e3
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Reverse Test Voltage 400 V
Terminal Finish MATTE TIN

Compare 1N4936G with alternatives

Compare 1N4936GP-E3/54 with alternatives