1N4935G-H vs PR1003G-A feature comparison

1N4935G-H Formosa Microsemi Co Ltd

Buy Now Datasheet

PR1003G-A Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORMOSA MICROSEMI CO LTD DIODES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.12 µs 0.15 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code No
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 1N4935G-H with alternatives

Compare PR1003G-A with alternatives