1N4935-H vs GPP10D/58 feature comparison

1N4935-H Formosa Microsemi Co Ltd

Buy Now Datasheet

GPP10D/58 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORMOSA MICROSEMI CO LTD VISHAY SEMICONDUCTORS
Part Package Code DO-41 DO-41
Package Description HALOGEN FREE, PLASTIC PACKAGE-2 PLASTIC, DO-41, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.12 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Additional Feature FREE WHEELING DIODE
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare 1N4935-H with alternatives

Compare GPP10D/58 with alternatives