1N4935 vs LL4003 feature comparison

1N4935 American Power Devices Inc

Buy Now Datasheet

LL4003 Rugao Dachang Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer AMERICAN POWER DEVICES INC RUGAO DACHANG ELECTRONIC CO LTD
Package Description PLASTIC PACKAGE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.1 V
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1 A 1 A
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.2 µs
Surface Mount NO YES
Base Number Matches 89 8

Compare 1N4935 with alternatives

Compare LL4003 with alternatives