1N4934 vs 1N4934GPT26R feature comparison

1N4934 NXP Semiconductors

Buy Now Datasheet

1N4934GPT26R Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-134
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 89 1
Package Description O-PALF-W2
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
JEDEC-95 Code DO-41
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Power Dissipation-Max 2.73 W
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.15 µs

Compare 1N4934 with alternatives

Compare 1N4934GPT26R with alternatives