1N4933L-T
vs
1N4933GP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
ROHS COMPLIANT, PLASTIC, A-405, 2 PIN
D4, 2 PIN
Pin Count
2
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FAST SWITCH
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Recovery Time-Max
0.2 µs
0.15 µs
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
BRIGHT TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
18
Part Package Code
DO-41
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-41
Non-rep Pk Forward Current-Max
30 A
Operating Temperature-Max
175 °C
Power Dissipation-Max
2.73 W
Compare 1N4933L-T with alternatives
Compare 1N4933GP with alternatives