1N4933GH07 vs 1N4933GP feature comparison

1N4933GH07 Rectron Semiconductor

Buy Now Datasheet

1N4933GP Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RECTRON LTD MICROSEMI CORP
Package Description O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.2 µs 0.2 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 18
Additional Feature METALLURGICALLY BONDED
Forward Voltage-Max (VF) 1.2 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A
Number of Phases 1
Operating Temperature-Max 175 °C
Terminal Finish TIN LEAD

Compare 1N4933GH07 with alternatives

Compare 1N4933GP with alternatives