1N4933A0G vs 1N4001GH feature comparison

1N4933A0G Taiwan Semiconductor

Buy Now Datasheet

1N4001GH Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Obsolete Active
TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
O-PALF-W2 DO-41, 2 PIN
compliant unknown
EAR99
8541.10.00.80
HIGH RELIABILITY HIGH RELIABILITY, LOW POWER LOSS
GENERAL PURPOSE EFFICIENCY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
DO-204AL DO-204AL
O-PALF-W2 O-PALF-W2
e3
1
1 1
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
50 V 50 V
0.2 µs
NO NO
MATTE TIN PURE TIN
WIRE WIRE
AXIAL AXIAL
1 1
Taiwan Semiconductor
1 V
30 A
AEC-Q101
5 µA

Compare 1N4933A0G with alternatives

Compare 1N4001GH with alternatives