1N4933-E3/73
vs
1N4001AT-93
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
ROHM CO LTD
Package Description
ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
O-LALF-W2
Reach Compliance Code
not_compliant
unknown
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-204AL
DO-41
JESD-30 Code
O-PALF-W2
O-LALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-50 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
1
2
Part Package Code
DO-41
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Compare 1N4933-E3/73 with alternatives
Compare 1N4001AT-93 with alternatives