1N4930A
vs
1N4932HR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
DIGITRON SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
19.2 V
19.2 V
Technology
ZENER
ZENER
Voltage Tol-Max
5%
5%
Base Number Matches
7
1
Rohs Code
No
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Dynamic Impedance-Max
36 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Reference Standard
MIL-19500
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
0.192 mV/°C
Working Test Current
7.5 mA
Compare 1N4932HR with alternatives