1N4929 vs 1N4932A feature comparison

1N4929 Compensated Devices Inc

Buy Now Datasheet

1N4932A Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COMPENSATED DEVICES INC MICROSEMI CORP
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED, LOW NOISE LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 19.2 V 19.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 1.92 mV/°C 0.192 mV/°C
Voltage Tol-Max 5% 5%
Base Number Matches 7 6
Pbfree Code No
Rohs Code No
Part Package Code DO-35
Package Description HERMETIC SEALED, GLASS PACAKGE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50