1N4787 vs 1N4787 feature comparison

1N4787 International Semiconductor Inc

Buy Now Datasheet

1N4787 Aeroflex Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC KNOX SEMICONDUCTORS INC
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH Q, LOW LEAKAGE
Breakdown Voltage-Min 25 V 28 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Cap Tolerance 20% 20%
Diode Capacitance Ratio-Min 2.42 2.42
Diode Capacitance-Nom 8.2 pF 8.2 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JEDEC-95 Code DO-7 DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 15 15
Rep Pk Reverse Voltage-Max 25 V 25 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 5 1
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 0.005 µA
Reverse Test Voltage 25 V
Terminal Finish TIN LEAD

Compare 1N4787 with alternatives

Compare 1N4787 with alternatives