1N4765AE3 vs 1N4765A feature comparison

1N4765AE3 Microsemi Corporation

Buy Now Datasheet

1N4765A International Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP INTERNATIONAL SEMICONDUCTOR INC
Package Description O-LALF-W2 HERMETIC SEALED, DO-7, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AA DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.25 W 0.5 W
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.91 mV/°C 1.17 mV/°C
Voltage Tol-Max 5% 5%
Base Number Matches 2 1
Part Package Code DO-7
Pin Count 2
Dynamic Impedance-Max 350 Ω
Operating Temperature-Max 175 °C
Qualification Status Not Qualified
Working Test Current 0.5 mA

Compare 1N4765AE3 with alternatives

Compare 1N4765A with alternatives