1N4764DURTRE3 vs JAN1N3044DUR-1 feature comparison

1N4764DURTRE3 Microsemi Corporation

Buy Now Datasheet

JAN1N3044DUR-1 Defense Logistics Agency

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature TR, 7 INCH; 1500 METALLURGICALLY BONDED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 350 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 100 V 100 V
Surface Mount YES YES
Voltage Tol-Max 1% 1%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 1 5
Package Description DO-213AB, 2 PIN
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Qualified
Reference Standard MIL-19500/115K
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END

Compare 1N4764DURTRE3 with alternatives

Compare JAN1N3044DUR-1 with alternatives