1N4764AG vs 1N4764A feature comparison

1N4764AG Microchip Technology Inc

Buy Now Datasheet

1N4764A Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICROCHIP TECHNOLOGY INC EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
Package Description HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 100 V 100 V
Surface Mount NO NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 350 Ω
Operating Temperature-Max 200 °C

Compare 1N4764AG with alternatives

Compare 1N4764A with alternatives