1N4764ADTA vs JANTXV1N4489D feature comparison

1N4764ADTA Motorola Mobility LLC

Buy Now Datasheet

JANTXV1N4489D Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC MICROCHIP TECHNOLOGY INC
Package Description O-LALF-W2 HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 100 V 100 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 1% 1%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 2 3
Rohs Code No
Factory Lead Time 52 Weeks
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
JESD-609 Code e0
Reference Standard MIL-19500
Terminal Finish TIN LEAD

Compare 1N4764ADTA with alternatives

Compare JANTXV1N4489D with alternatives