1N4764A-TR vs 1N4764A-GT3 feature comparison

1N4764A-TR Vishay Semiconductors

Buy Now Datasheet

1N4764A-GT3 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS SENSITRON SEMICONDUCTOR
Part Package Code DO-41 DO-41
Package Description O-XALF-W2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 350 Ω
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-XALF-W2 O-LALF-W2
JESD-609 Code e2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.3 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 100 V 100 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Silver (Sn96.5Ag3.5)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 2 2
Rohs Code Yes

Compare 1N4764A-TR with alternatives

Compare 1N4764A-GT3 with alternatives