1N4764A-P vs 1N4764A-TAP feature comparison

1N4764A-P Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

1N4764A-TAP Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD VISHAY SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 350 Ω 350 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 1 W 1.3 W
Reference Voltage-Nom 100 V 100 V
Surface Mount NO NO
Voltage Tol-Max 5% 5%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 4 2
Pbfree Code Yes
Part Package Code DO-41
Package Description O-XALF-W2
Pin Count 2
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2
JESD-609 Code e2
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Finish Tin/Silver (Sn96.5Ag3.5)
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4764A-P with alternatives

Compare 1N4764A-TAP with alternatives