1N4764A-G vs 1N4764ATA feature comparison

1N4764A-G HY Electronic Corp

Buy Now Datasheet

1N4764ATA onsemi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HY ELECTRONIC CORP ON SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 8 4
Rohs Code No
Part Package Code DO-41
Package Description HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 59-10
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 350 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 100 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 2.5 mA

Compare 1N4764A-G with alternatives

Compare 1N4764ATA with alternatives