1N4764A-G vs 1N4764AGE3 feature comparison

1N4764A-G HY Electronic Corp

Buy Now Datasheet

1N4764AGE3 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HY ELECTRONIC CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 8 2
Rohs Code Yes
Package Description DO-41, 2 PIN
Factory Lead Time 14 Weeks
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 350 Ω
JEDEC-95 Code DO-204AL
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Knee Impedance-Max 3000 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Standard MIL-STD-750
Reference Voltage-Nom 100 V
Reverse Current-Max 5 µA
Reverse Test Voltage 76 V
Surface Mount NO
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 2.5 mA

Compare 1N4764A-G with alternatives

Compare 1N4764AGE3 with alternatives