1N4764A vs 1N4764AA1 feature comparison

1N4764A Freescale Semiconductor

Buy Now Datasheet

1N4764AA1 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 350 Ω 350 Ω
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 200 °C 150 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 100 V 100 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Voltage Tol-Max 5% 5%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 60 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Diode Element Material SILICON
Peak Reflow Temperature (Cel) 260
Technology ZENER
Time@Peak Reflow Temperature-Max (s) 10

Compare 1N4764AA1 with alternatives