1N4764A vs 1N4764ARL2 feature comparison

1N4764A Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1N4764ARL2 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD ON SEMICONDUCTOR
Package Description GLASS PACKAGE-2 O-LALF-W2
Reach Compliance Code compliant not_compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 100 V 100 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 4 1
Part Package Code DO-41
Pin Count 2
Manufacturer Package Code CASE 59-10
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 350 Ω
JESD-609 Code e0
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare 1N4764A with alternatives

Compare 1N4764ARL2 with alternatives