1N4764 vs 1N4489TRLEADFREE feature comparison

1N4764 Bytesonic Corporation

Buy Now Datasheet

1N4489TRLEADFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer BYTESONIC ELECTRONICS CO LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 350 Ω 250 Ω
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Power Dissipation-Max 1 W 1.5 W
Reference Voltage-Nom 100 V 100 V
Surface Mount NO NO
Voltage Tol-Max 10% 5%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 32 1
Pbfree Code Yes
Rohs Code Yes
Package Description O-PALF-W2
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Knee Impedance-Max 3100 Ω
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 0.05 µA
Reverse Test Voltage 80 V
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4489TRLEADFREE with alternatives