1N4763AA1 vs ZGFM1091B-M-H feature comparison

1N4763AA1 Taiwan Semiconductor

Buy Now Datasheet

ZGFM1091B-M-H Formosa Microsemi Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD FORMOSA MICROSEMI CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 250 Ω 250 Ω
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 91 V 91 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10 30
Voltage Tol-Max 5% 5%
Working Test Current 2.8 mA 2.8 mA
Base Number Matches 1 1
Polarity UNIDIRECTIONAL

Compare 1N4763AA1 with alternatives

Compare ZGFM1091B-M-H with alternatives