1N4763A vs 1N4488DUS feature comparison

1N4763A Semitronics Corp

Buy Now Datasheet

1N4488DUS Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMITRONICS CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 250 Ω
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 200 °C
Power Dissipation-Max 1 W
Reference Voltage-Nom 91 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5%
Working Test Current 2.8 mA
Base Number Matches 57 1
Pin Count 2

Compare 1N4763A with alternatives

Compare 1N4488DUS with alternatives