1N4762C-AP vs MSP1N4762CGE3 feature comparison

1N4762C-AP Micro Commercial Components

Buy Now Datasheet

MSP1N4762CGE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICROSEMI CORP
Part Package Code DO-41 DO-204
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41G, 2 PIN O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 82 V 82 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 3 mA 3 mA
Base Number Matches 1 1
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare 1N4762C-AP with alternatives

Compare MSP1N4762CGE3 with alternatives