1N4761ADRL2 vs MQ1N4761DPE3TR feature comparison

1N4761ADRL2 Motorola Mobility LLC

Buy Now Datasheet

MQ1N4761DPE3TR Microsemi Corporation

Buy Now Datasheet
Obsolete Obsolete
MOTOROLA INC MICROSEMI CORP
O-LALF-W2 O-PALF-W2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-41 DO-204AL
O-LALF-W2 O-PALF-W2
1 1
2 2
200 °C 150 °C
-65 °C -65 °C
GLASS PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
Not Qualified Not Qualified
75 V 75 V
NO NO
ZENER ZENER
WIRE WIRE
AXIAL AXIAL
1% 1%
3.3 mA 3.3 mA
2 1
Yes
DO-41
2
e3
1
MATTE TIN

Compare 1N4761ADRL2 with alternatives

Compare MQ1N4761DPE3TR with alternatives