1N4761ABK vs 1N4761A-G_AX_10001 feature comparison

1N4761ABK Central Semiconductor Corp

Buy Now Datasheet

1N4761A-G_AX_10001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7 8.7
Additional Feature INDUSTRY STANDARD
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 75 V 75 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 3.3 mA 3.3 mA
Base Number Matches 1 1
Package Description O-LALF-W2
Compliance Temperature Grade Military: -65C to +200C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N4761ABK with alternatives

Compare 1N4761A-G_AX_10001 with alternatives