1N4760CPE3/TR8 vs 1N4760CP/TR8 feature comparison

1N4760CPE3/TR8 Microchip Technology Inc

Buy Now Datasheet

1N4760CP/TR8 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description DO-41, 2 PIN
Reach Compliance Code compliant unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 150 Ω
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Knee Impedance-Max 2000 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard MIL-STD-750
Reference Voltage-Nom 68 V
Reverse Current-Max 5 µA
Reverse Test Voltage 51.7 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 2%
Working Test Current 3.7 mA
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare 1N4760CPE3/TR8 with alternatives