1N4760A-T vs 1N4760A-TP feature comparison

1N4760A-T Micro Commercial Components

Buy Now Datasheet

1N4760A-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0 e3
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DO-41
Package Description DO-41G, 2 PIN
Pin Count 2
Samacsys Manufacturer MCC
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 150 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Knee Impedance-Max 2000 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 68 V
Reverse Current-Max 0.005 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 3.7 mA

Compare 1N4760A-T with alternatives

Compare 1N4760A-TP with alternatives