1N4760A vs 1N3040BE3TR feature comparison

1N4760A Grande Electronics Ltd

Buy Now Datasheet

1N3040BE3TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GRANDE ELECTRONICS LTD MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
kg CO2e/kg 8.7
Average Weight (mg) 283
CO2e (mg) 2462.1
Category CO2 Kg 8.7 8.7
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 150 Ω
Number of Elements 1 1
Operating Temperature-Max 200 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 68 V 68 V
Surface Mount NO NO
Voltage Tol-Max 5% 5%
Working Test Current 3.7 mA 3.7 mA
Base Number Matches 69 1
Rohs Code Yes
Part Package Code DO-13
Package Description O-MALF-W2
Pin Count 2
EU RoHS Version RoHS 2 (2011/65/EU)
Additional Feature HIGH RELIABILITY
Case Connection CATHODE
Diode Element Material SILICON
JEDEC-95 Code DO-202AA
JESD-30 Code O-MALF-W2
JESD-609 Code e3
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N3040BE3TR with alternatives