1N4759ARL vs 1N4759A-G feature comparison

1N4759ARL onsemi

Buy Now Datasheet

1N4759A-G Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ONSEMI GOOD-ARK ELECTRONICS CO LTD
Part Package Code DO-41
Package Description HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 59-10
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 125 Ω 125 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 62 V 62 V
Surface Mount NO NO
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 4 mA 4 mA
Base Number Matches 5 8

Compare 1N4759ARL with alternatives

Compare 1N4759A-G with alternatives