1N4759AP-BP
vs
JANTXV1N4484
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
MICROSEMI CORP
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
125 Ω
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-PALF-W2
O-LALF-W2
JESD-609 Code
e3
e0
Knee Impedance-Max
2000 Ω
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1.5 W
Reference Voltage-Nom
62 V
62 V
Reverse Current-Max
5 µA
Reverse Test Voltage
47.1 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
5%
Working Test Current
4 mA
4 mA
Base Number Matches
1
9
Pbfree Code
No
Part Package Code
DO-41
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Compare 1N4759AP-BP with alternatives
Compare JANTXV1N4484 with alternatives