1N4759AGE3 vs 1N4759ATA2 feature comparison

1N4759AGE3 Microsemi Corporation

Buy Now Datasheet

1N4759ATA2 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Part Package Code DO-204
Package Description O-LALF-W2 O-LALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
kg CO2e/kg 8.7
Average Weight (mg) 283
CO2e (mg) 2462.1
Category CO2 Kg 8.7 8.7
Compliance Temperature Grade Military: -65C to +175C Military: -65C to +200C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2018-06-27
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 62 V 62 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 4 mA 4 mA
Base Number Matches 1 4
Additional Feature METALLURGICALLY BONDED
Knee Impedance-Max 2000 Ω
Reverse Current-Max 5 µA

Compare 1N4759AGE3 with alternatives