1N4759AA1 vs DL4759A feature comparison

1N4759AA1 Taiwan Semiconductor

Buy Now Datasheet

DL4759A Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 125 Ω 125 Ω
JESD-609 Code e3 e0
Number of Elements 1 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 62 V 62 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5% 5%
Working Test Current 4 mA 4 mA
Base Number Matches 1 20
Pbfree Code No
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
Case Connection ISOLATED
JESD-30 Code O-LELF-R2
Knee Impedance-Max 2000 Ω
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 0.005 µA
Terminal Form WRAP AROUND
Terminal Position END

Compare 1N4759AA1 with alternatives

Compare DL4759A with alternatives