1N4758-AP
vs
1N4758
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
GALAXY SEMI-CONDUCTOR CO LTD
|
Part Package Code |
DO-41
|
|
Package Description |
ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
110 Ω
|
110 Ω
|
JEDEC-95 Code |
DO-41
|
|
JESD-30 Code |
O-LALF-W2
|
|
JESD-609 Code |
e3
|
|
Knee Impedance-Max |
2000 Ω
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
1 W
|
1 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
56 V
|
56 V
|
Reverse Current-Max |
0.005 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Voltage Tol-Max |
10%
|
10%
|
Working Test Current |
4.5 mA
|
4.5 mA
|
Base Number Matches |
1
|
35
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare 1N4758-AP with alternatives