1N4757AG
vs
1N4179BPBFREE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EIC SEMICONDUCTOR CO LTD
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code |
DO-41
|
|
Package Description |
ROHS COMPLIANT, GLASS, DO-41, 2 PIN
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-204AL
|
DO-41
|
JESD-30 Code |
O-LALF-W2
|
O-PALF-W2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
51 V
|
51 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
7
|
1
|
Date Of Intro |
|
2018-07-13
|
Additional Feature |
|
HIGH RELIABILITY
|
Dynamic Impedance-Max |
|
95 Ω
|
Forward Voltage-Max (VF) |
|
1.2 V
|
JESD-609 Code |
|
e3
|
Knee Impedance-Max |
|
1500 Ω
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Reverse Current-Max |
|
5 µA
|
Reverse Test Voltage |
|
38.8 V
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
Voltage Temp Coeff-Max |
|
48.45 mV/°C
|
|
|
|
Compare 1N4757AG with alternatives
Compare 1N4179BPBFREE with alternatives