1N4757A-T3-LF vs MQ1N4757AGE3 feature comparison

1N4757A-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

MQ1N4757AGE3 Microsemi Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Transferred
WON-TOP ELECTRONICS CO LTD MICROSEMI CORP
DO-41 DO-204
O-PALF-W2 O-LALF-W2
2 2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-41 DO-204AL
O-PALF-W2 O-LALF-W2
e3 e3
2
1 1
2 2
150 °C 175 °C
-65 °C -65 °C
PLASTIC/EPOXY GLASS
ROUND ROUND
LONG FORM LONG FORM
260
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
51 V 51 V
NO NO
ZENER ZENER
Matte Tin (Sn) MATTE TIN
WIRE WIRE
AXIAL AXIAL
5% 5%
5 mA 5 mA
1 1
Not Qualified

Compare 1N4757A-T3-LF with alternatives

Compare MQ1N4757AGE3 with alternatives